M83723/78R1412N L/C

Heilind Number:EDA346-042-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-112

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and durable solution for your electronic projects. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee high performance and safety standards. The single-row design with 42 positions allows for efficient PCB connections. Made of robust Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. The straight mount orientation eases installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity game with these essential components.