M83723/78R1412Y L/C

Heilind Number:EDA346-042-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-158

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row design and 42 positions, they offer ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Whether for straight or right-angle mounting, they offer versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these essential components.