M83723/78R14156 L/C

Heilind Number:EDA346-042-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at 3A. With two rows and 42 positions, they offer ample space for seamless board-to-board connections. The .125" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation caters to versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of connectors for top-grade connectivity solutions.