M83723/78R14158 L/C

Heilind Number:EDA346-042-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-203

Detailed Description

Enhance connectivity with our meticulously designed Card Edge Connectors, essential components for seamless data transmission. Manufactured with precision using UL 94V-0 Thermoplastic Polyester, these connectors ensure optimal performance and reliability. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they provide a secure and efficient connection for your PCBs. With a total of 42 positions, these connectors offer ample room for your circuitry needs. The vibrant green housing not only adds a pop of color but also signifies compliance with industry standards. Designed for straight mount orientation, they are easy to install on your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB designs with these top-of-the-line Card Edge Connectors, ensuring seamless connectivity for your electronic applications.