M83723/78R14159 L/C

Heilind Number:EDA346-042-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-204

Detailed Description

Discover our Card Edge Connectors, essential components for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors ensure reliable performance in any electronic setup. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows and 42 positions with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options. Designed for straight mount orientation, they're easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Explore our range of connectors for more solutions in the realm of electronic connectivity.