M83723/78R16106 L/C

Heilind Number:EDA346-042-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they ensure both functionality and safety in your electronic setups. With a double-row design and 42 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity with these high-quality components, a must-have in any electronics toolkit.