M83723/78R16107 L/C

Heilind Number:EDA346-042-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, boasting a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable performance in any application. Featuring two rows of 42 positions each, at a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your circuit boards. Designed for straight mount orientation, they are easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Elevate your PCB assembly with these high-quality components that guarantee efficient and secure board-to-board connections.