346-042-541-602

Heilind Number:EDA346-042-541-602
Manufacturer:EDAC
Manufacturer Number:346-042-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These high-quality connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring a single row design with 42 positions, they offer seamless connectivity for your electronic components. The contact material, made from Copper Alloy, ensures reliable and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment on your circuit board. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for various applications. Upgrade your setup with these essential connectors, perfect for demanding electronic projects.