M83723/78R16109 L/C

Heilind Number:EDA346-042-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors are designed for durability. The copper alloy contact material ensures reliable conductivity, while a 3 A amperage rating supports efficient power transfer. Featuring a single row layout with 42 positions and a pitch of .125 inches, these connectors offer seamless integration within your board setup. With a straight mount orientation and operating temperature range of -40 to 105 °C, they guarantee optimal performance even in challenging environments. Elevate your connection solutions with these high-quality Card Edge Connectors.