M83723/78R1610Y L/C

Heilind Number:EDA346-042-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-607

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors in a striking green hue. Designed for seamless integration, they boast a high amperage of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 42 positions, each connector ensures reliable performance. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Choose the straight mount orientation for effortless installation and experience enhanced functionality in your electronic projects.