M83723/78R16246 L/C

Heilind Number:EDA346-042-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-608

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 42 positions, they offer ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and reliable connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your PCBs with our Card Edge Connectors for seamless and reliable connectivity.