M83723/78R16247 L/C

Heilind Number:EDA346-042-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-612

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With a single row layout and 42 positions, they offer ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them suitable for a wide range of operating environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors, the perfect solution for your connectivity needs.