M83723/78R16248 L/C

Heilind Number:EDA346-042-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-658

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Engineered for seamless integration, they boast a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row design and a pitch of .125 inches, they offer optimal spacing for efficient circuitry. Made from Copper Alloy, the contacts guarantee reliable conductivity, while the 3A amperage rating supports power-hungry applications. Featuring 42 positions in a straight mount orientation, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial settings. Upgrade your PCB assembly with these top-of-the-line connectors, designed to meet the demands of modern technology.