M83723/78R16249 L/C

Heilind Number:EDA346-042-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek and vibrant green color. Designed for optimal performance, these connectors boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, they feature 42 positions for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for a wide range of electronic applications. Explore our extensive collection for more cutting-edge solutions in PCB connectivity.