M83723/78R1624N L/C

Heilind Number:EDA346-042-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-802

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also offer high performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 42 positions, they provide ample space for seamless connections. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Designed for straight mounting orientation, they fit effortlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for reliable and efficient connectivity solutions.