M83723/78R1624Y L/C

Heilind Number:EDA346-042-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These connectors, designed for optimal performance, boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless integration onto your board. Featuring 42 positions and a straight mount orientation, they ensure a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in diverse environments. Explore our wide range of PCB connectors to find the perfect fit for your project.