M83723/78R18086 L/C

Heilind Number:EDA346-042-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for efficient power transmission. With a vibrant green hue, these connectors not only add a pop of color to your setup but also boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows of contact points made from high-quality Copper Alloy, each connector can handle an amperage of 3A with ease. The precise .125-inch pitch and .2-inch row spacing ensure seamless alignment, offering 42 positions for comprehensive board-to-board connections. Designed for straight mount orientation, these connectors operate flawlessly in diverse environments, withstanding temperatures ranging from -40 to 105°C. Trust in our connectors to streamline your PCB integration process with reliability and precision.