M83723/78R18088 L/C

Heilind Number:EDA346-042-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 42 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durable and reliable operation, even in harsh industrial environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer convenient assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.