M83723/78R18089 L/C

Heilind Number:EDA346-042-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-812

Detailed Description

Enhance your electronic connections with these Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and functional design for seamless integration. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The connectors boast two rows and 42 positions, allowing for versatile connectivity. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Their straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your setup with these high-quality connectors, essential for any PCB assembly project.