M83723/78R1808Y L/C

Heilind Number:EDA346-042-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-541-878

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a dual-row configuration with 42 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, they ensure reliable performance even in challenging environments. The .125-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, these connectors guarantee optimal functionality under varying conditions. Ideal for applications in the electronics industry, they offer a secure and robust connection solution for board-to-board PCB setups. Upgrade your connectivity infrastructure with these high-quality connectors, available in a sleek green color.