M83723/78R18146 L/C

Heilind Number:EDA346-042-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient and secure data transmission, these connectors feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy, they ensure reliable conductivity. The 2-row design with 42 positions offers ample connection options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.