346-042-555-207

Heilind Number:EDA346-042-555-207
Manufacturer:EDAC
Manufacturer Number:346-042-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Engineered for reliability, they boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, with a .125" pitch and .2" row spacing, they offer seamless integration on your circuit board. With 42 positions available, they ensure ample connectivity options. Designed for straight mounting orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your setup today and experience the difference in performance.