M83723/78R1814Y L/C

Heilind Number:EDA346-042-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also deliver exceptional functionality. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide seamless integration for your circuit boards. With a total of 42 positions, they offer ample room for your connections. The straight mount orientation and optimum row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industries. Elevate your PCB assembly with these cutting-edge components.