M83723/78R18316 L/C

Heilind Number:EDA346-042-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-212

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for optimal performance, they come in a vibrant Green color and offer a robust amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contact material ensures reliable conductivity. With two rows and 42 positions, they facilitate efficient data transfer on PCBs. Featuring a straight mount orientation and a pitch of .125 inches, they are easy to install for seamless integration. Operating flawlessly even in challenging environments, these connectors have a wide temperature range of -40 to 105 °C. Perfect for various applications in the electronics industry, they are a must-have in your toolkit. Shop now and experience unparalleled connectivity.