M83723/78R18317 L/C

Heilind Number:EDA346-042-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green hue, these connectors boast a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 42 positions spread across two rows, they offer ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation and can withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Upgrade your PCB connections with these high-performance components.