M83723/78R18319 L/C

Heilind Number:EDA346-042-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color for easy identification, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. With 42 positions available, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of applications in the electronics industry. Upgrade your PCB assemblies with these high-quality Card Edge Connectors for efficient and secure interboard connections.