M83723/78R1831N L/C

Heilind Number:EDA346-042-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors are engineered for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. The copper alloy contact material provides efficient power transfer, while the double-row configuration with 42 positions allows for versatile connection options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto PCBs. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C, making them ideal for various environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.