M83723/78R20168 L/C

Heilind Number:EDA346-042-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row configuration, with 42 positions on .125-inch pitch, offers ample connectivity options while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Ideal for use in various electronic devices, these connectors provide seamless board-to-board connectivity for optimal performance. Trust in their quality and precision for your next project.