M83723/78R20169 L/C

Heilind Number:EDA346-042-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-878

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connectors. Designed for precision and durability, these connectors feature a pitch of .125 inches and a row spacing of .2 inches, ensuring seamless integration into your circuit board. With 42 positions available, you'll have ample room for all your connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted from Copper Alloy, the contacts provide optimal conductivity. Whether you're designing a new system or upgrading existing hardware, these connectors, in a vibrant green hue, offer a high-amperage capacity of 3A for efficient power transfer. Choose straight mount orientation for easy installation. Elevate your electronic projects with these essential components.