M83723/78R2016N L/C

Heilind Number:EDA346-042-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for reliability, they boast a 3 A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts, each positioned at a precise .125-inch pitch and .2-inch row spacing, these connectors offer seamless integration on your circuit board. Supporting 42 positions in total, they ensure efficient data transmission. Their straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in our high-quality connectors for seamless board-to-board connectivity.