M83723/78R20256 L/C

Heilind Number:EDA346-042-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power delivery with a maximum amperage of 3A. Featuring 42 positions in total, they support high-density applications while maintaining efficient signal transmission. Their straight mount orientation and compact design make them ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronics projects. Elevate your connectivity game with these essential components.