M83723/78R20258 L/C

Heilind Number:EDA346-042-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row configuration, with a .125-inch pitch and .2-inch row spacing, offers seamless integration on your PCBs. Boasting 42 positions in total, these connectors guarantee ample connectivity possibilities. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in our high-quality connectors to streamline your board-to-board connections effectively.