M83723/78R20259 L/C

Heilind Number:EDA346-042-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-208

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for efficiency and durability, they offer a seamless solution for your electronic projects. With a vibrant green color and a housing material of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also ensure safety. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 42 positions allows for ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors have an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, these connectors are an essential component for seamless board-to-board connections. Elevate your projects with the perfect blend of functionality and performance.