M83723/78R2025N L/C

Heilind Number:EDA346-042-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green hue. These durable connectors, featuring a 3A amperage, are essential for secure and efficient data transmission. With UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliability and longevity. The double-row design with 42 positions ensures ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for various applications in electronics and telecommunications, including board-to-board connections. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.