M83723/78R2025Y L/C

Heilind Number:EDA346-042-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, they provide secure power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, offer seamless interfacing on PCBs. With 42 positions available, these connectors allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent performance even in challenging environments. Perfect for use in various electronic devices, these connectors are a must-have for any engineering project.