M83723/78R20289 L/C

Heilind Number:EDA346-042-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 42 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their straight mount orientation and .125-inch pitch make for easy installation. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.