M83723/78R2028N L/C

Heilind Number:EDA346-042-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-808

Detailed Description

Elevate your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for precision and reliability, each connector boasts a vibrant Green hue, adding a touch of visual appeal to your electronic setup. With an amperage rating of 3 A, they ensure efficient power transmission without compromising on safety. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Featuring two rows of meticulously arranged copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration for your circuit boards. With 42 positions in total, they provide ample room for your components to interact flawlessly. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in these connectors to deliver consistent and secure connections, essential for the smooth operation of your electronic systems.