M83723/78R2028Y L/C

Heilind Number:EDA346-042-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-812

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a dual-row configuration with 42 positions, allowing for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these connectors for quality interconnection solutions in your PCB assemblies.