M83723/78R20396 L/C

Heilind Number:EDA346-042-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 42 copper alloy contacts, they ensure secure and reliable connections on your board. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.