M83723/78R20397 L/C

Heilind Number:EDA346-042-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-556-878

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Featuring a vibrant Green color and boasting a robust design, they ensure seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With two rows and a total of 42 positions, they offer ample room for versatile connections. The Copper Alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, they are easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional PCB assembly. Elevate your connectivity solutions with this essential component.