M83723/78R20398 L/C

Heilind Number:EDA346-042-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. Featuring a single row configuration with 42 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.