M83723/78R20399 L/C

Heilind Number:EDA346-042-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for high-performance applications. These connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 42 positions, they offer seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees efficient power transmission, rated for up to 3 A. At a pitch of .125 in and row spacing of .2 in, precise alignment is maintained. Their Right Angle mount orientation allows for versatile installation, while the wide operating temperature range (-40 - 105 °C) ensures optimal functionality in diverse environments. Trust in our connectors to deliver exceptional performance in every connection, meeting the demands of your electronic projects.