M83723/78R2039N L/C

Heilind Number:EDA346-042-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a rugged UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 42 positions, they offer seamless integration into your setup. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB connectivity with these essential components.