M83723/78R2039Y L/C

Heilind Number:EDA346-042-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-104

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 42 positions, ensuring seamless integration into your electronic setup. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. The right angle mount orientation and compact design make them perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.