M83723/78R20416 L/C

Heilind Number:EDA346-042-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-107

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your electronic setups. With an amperage rating of 3A, they ensure reliable power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row design with 42 positions, these connectors provide ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections. Suitable for right-angle mounting orientation, these connectors offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the industry. Explore our range of connectors under the Card Edge category and elevate your PCB assembly projects with ease.