M83723/78R20417 L/C

Heilind Number:EDA346-042-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, a vital component for seamless board-to-board PCB connections. Designed for reliability, each connector features 42 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, ensures high conductivity, while the 3A amperage rating supports robust power delivery. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Choose the right angle mount orientation for convenient installation. Elevate your PCB assembly with these high-quality connectors.