M83723/78R20418 L/C

Heilind Number:EDA346-042-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a single row layout, with 42 positions for versatile connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. The copper alloy contact material guarantees reliable performance, with a low pitch of .125 in for efficient data transfer. With a right angle mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your circuitry with these high-quality components.