M83723/78R20419 L/C

Heilind Number:EDA346-042-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCB boards, these connectors in a vibrant green hue offer reliable performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure robust housing for optimal safety. Featuring a single row configuration with 42 positions, each contact is made of high-quality Copper Alloy, guaranteeing secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precision assembly. Their right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Explore our range of connectors to find the perfect solution for your connectivity needs.