M83723/78R2041Y L/C

Heilind Number:EDA346-042-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-202

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and 42 positions, they provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Designed for right-angle mounting, they offer versatility in assembly. With an operating temperature range of -40 to 105°C, these connectors guarantee performance in diverse environmental conditions. Perfect for use in the field of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and more. Elevate your electronic connections with these high-quality Card Edge Connectors.