M83723/78R22126 L/C

Heilind Number:EDA346-042-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance in electronic assemblies, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, they offer reliable power transmission at a 3A amperage. Featuring a .125-inch pitch and .2-inch row spacing, they ensure precise alignment for seamless integration. With 42 positions available, they provide ample connectivity options. Their right-angle mount orientation allows for efficient PCB assembly, while their wide operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.